Tektronix THDP Series THDP0400 Oscilloscope Probe, Differential, High Voltage Type, 400 MHz, 50X, BNC Connector
- RS Stock No.:
- 889-046
- Mfr. Part No.:
- THDP0400
- Brand:
- Tektronix
N
This image is representative of the product range
Subtotal (1 unit)*
$16,781.83
(exc. GST)
$18,460.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16,781.83 |
*price indicative
- RS Stock No.:
- 889-046
- Mfr. Part No.:
- THDP0400
- Brand:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Probe Type | Differential, High Voltage | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 50X | |
| Bandwidth | 400MHz | |
| Maximum Common Mode Input Voltage | 2kV | |
| Connector Type | BNC | |
| Model Number | THDP0400 | |
| Number of Probes | 1 | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 1kV | |
| Series | THDP | |
| Rise Time | 1ns | |
| Standards/Approvals | UL 61010-031 | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Probe Type Differential, High Voltage | ||
Product Type Oscilloscope Probe | ||
Attenuation 50X | ||
Bandwidth 400MHz | ||
Maximum Common Mode Input Voltage 2kV | ||
Connector Type BNC | ||
Model Number THDP0400 | ||
Number of Probes 1 | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1kV | ||
Series THDP | ||
Rise Time 1ns | ||
Standards/Approvals UL 61010-031 | ||
- COO (Country of Origin):
- DE
The Tektronix high voltage differential probe designed for accurate measurement of floating differential voltages, enabling safe testing of high-voltage applications such as power devices and motor drives.
400 MHz bandwidth facilitates high-speed signal measurements
Differential voltage range accommodates inputs up to ±2 kV
Selectable attenuation settings offer measurement flexibility
Safety certified as per UL and IEC standards
Common-mode voltage rating ensures reliable readings in various conditions
