Keysight Technologies PS00 Series PS0008A Oscilloscope Probe, Differential Type, 1 GHz, MMCX, 0.1 in Pitch, 0.2 in

Subtotal (1 unit)*

$53,461.04

(exc. GST)

$58,807.14

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$53,461.04

*price indicative

RS Stock No.:
459-775
Mfr. Part No.:
PS0008A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Probe Type

Differential

Product Type

Oscilloscope Probe

Bandwidth

1GHz

Connector Type

MMCX, 0.1 in Pitch, 0.2 in Pitch, 0.025 in Square Pin

Model Number

PS0008A

Number of Probes

1

Series

PS00

Standards/Approvals

IEC 60825-1:2014, IEC 61010-031, UL-Certified

Rise Time

427ps

COO (Country of Origin):
MY
The Keysight Technologies Optically Isolated Differential Probe is designed for safe, high-precision voltage measurements, offering galvanic isolation to eliminate ground loops and minimize noise interference. It supports 1 GHz bandwidth, ensuring accurate signal analysis.

High Voltage Support

AutoProbe 1 interface

Long cable length

Related links