Digilent 410-434 Power for Use with Analog Discovery Studio Max Mixed Signal
- RS Stock No.:
- 736-360
- Mfr. Part No.:
- 410-434
- Brand:
- Digilent
N
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$469.56
(exc. GST)
$516.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $469.56 | - |
| 5 + | $441.39 | 5% |
*price indicative
- RS Stock No.:
- 736-360
- Mfr. Part No.:
- 410-434
- Brand:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Oscilloscope Type | Mixed Signal | |
| Product Type | Breadboard | |
| Adapter Type | Power | |
| For Use With | Analog Discovery Studio Max | |
| Model Number | 410-434 | |
| Standards/Approvals | KC EMC Certification | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Oscilloscope Type Mixed Signal | ||
Product Type Breadboard | ||
Adapter Type Power | ||
For Use With Analog Discovery Studio Max | ||
Model Number 410-434 | ||
Standards/Approvals KC EMC Certification | ||
- COO (Country of Origin):
- TW
The Digilent expansion board is designed to enhance your Studio Max with a vast breadboard surface. It integrates essential static power supplies and a comprehensive suite of user interfaces to Streamline the prototyping and testing of complex electronic circuits.
Integrated BNC and banana jacks for easy connectivity
Dedicated audio input and output connectors
User buttons and switches with status LED indicators
