Broadcom DC Input Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 922-5835
- Mfr. Part No.:
- HCNR201-000E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 42 units)*
$239.95
(exc. GST)
$263.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 252 unit(s) ready to ship from another location
- Plus 462 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 42 - 42 | $5.713 | $239.95 |
| 84 - 126 | $5.57 | $233.94 |
| 168 + | $5.484 | $230.33 |
*price indicative
- RS Stock No.:
- 922-5835
- Mfr. Part No.:
- HCNR201-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Photodiode | |
| Maximum Forward Voltage | 1.95V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 5000V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 0.36% | |
| Standards/Approvals | CSA, IEC/EN/DIN EN 60747-5-2, UL | |
| Minimum Current Transfer Ratio | 0.72% | |
| Series | HCNR201 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Photodiode | ||
Maximum Forward Voltage 1.95V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 25mA | ||
Isolation Voltage 5000V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 0.36% | ||
Standards/Approvals CSA, IEC/EN/DIN EN 60747-5-2, UL | ||
Minimum Current Transfer Ratio 0.72% | ||
Series HCNR201 | ||
Automotive Standard No | ||
High-Linearity Optocouplers, Avago Technologies
Optocouplers, Avago Technologies
Approvals
UL
Related links
- Broadcom DC Input Optocoupler 8-Pin PDIP
- Broadcom DC Input Optocoupler 8-Pin PDIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin PDIP
- Broadcom HCNR201-000E DC Input Optocoupler 8-Pin PDIP
- Broadcom DC Input Optocoupler 8-Pin SOIC
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP-8 400 mil
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
