Vishay DC Input 4-Channel Optocoupler, Surface, 16-Pin SOP
- RS Stock No.:
- 919-0168
- Mfr. Part No.:
- SFH6916
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 40 units)*
$95.88
(exc. GST)
$105.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4,280 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 40 - 40 | $2.397 | $95.88 |
| 80 - 120 | $2.337 | $93.48 |
| 160 + | $2.301 | $92.04 |
*price indicative
- RS Stock No.:
- 919-0168
- Mfr. Part No.:
- SFH6916
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750V ac | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 300% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | UL, EN, CSA | |
| Minimum Current Transfer Ratio | 50% | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750V ac | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 300% | ||
Typical Fall Time 3μs | ||
Standards/Approvals UL, EN, CSA | ||
Minimum Current Transfer Ratio 50% | ||
Series SFH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor
VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.
VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.
VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.
VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.
Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.
Optocouplers, Vishay Semiconductor
Related links
- Vishay SFH6916 DC Input 4-Channel Optocoupler 16-Pin SOP
- Vishay DC Input 4-Channel Optocoupler 16-Pin SOP
- Vishay TCMT4600 DC Input 4-Channel Optocoupler 16-Pin SOP
- Vishay AC Input 4-Channel Optocoupler 16-Pin SOP
- Vishay TCMT4606 AC Input 4-Channel Optocoupler 16-Pin SOP
- Vishay DC Input 4-Channel Optocoupler 16-Pin Mini-Flat
- Vishay TCMT4100 DC Input 4-Channel Optocoupler 16-Pin Mini-Flat
- Lite-On LTV-847S DC Input 4-Channel Optocoupler 16-Pin PDIP
