Vishay DC Input Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 919-0098
- Mfr. Part No.:
- IL300-F
- Brand:
- Vishay
This image is representative of the product range
Add 100 more to save $28.40
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$580.15
(exc. GST)
$638.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,100 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $11.603 | $580.15 | - |
| 100 - 150 | $11.319 | $565.95 | $28.40 |
| 200 + | $11.139 | $556.95 | $92.80 |
*price indicative
- RS Stock No.:
- 919-0098
- Mfr. Part No.:
- IL300-F
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Photodiode | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 1.75μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 1.75μs | |
| Standards/Approvals | BSI, RoHS, FIMKO, UL, DIN EN 60747-5-5 (VDE 0884-5) | |
| Series | IL300 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Photodiode | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 1.75μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 1.75μs | ||
Standards/Approvals BSI, RoHS, FIMKO, UL, DIN EN 60747-5-5 (VDE 0884-5) | ||
Series IL300 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Linear Optocoupler, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Approvals
Related links
- Vishay DC Input Optocoupler 8-Pin PDIP
- Vishay IL300-EF DC Input Optocoupler 8-Pin PDIP
- Vishay IL300-F DC Input Optocoupler 8-Pin PDIP
- Vishay IL300 DC Input Optocoupler 8-Pin PDIP
- Vishay IL300-DEFG DC Input Optocoupler 8-Pin PDIP
- Vishay DC Input 2-Channel Optocoupler 8-Pin PDIP
- Vishay DC Input Optocoupler 8-Pin PDIP
- Vishay DC Input 2-Channel Optocoupler 8-Pin PDIP
