Broadcom ACPL-344JT-000E DC Input Optocoupler, Surface, 16-Pin SO-16
- RS Stock No.:
- 910-8245
- Mfr. Part No.:
- ACPL-344JT-000E
- Brand:
- Broadcom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 910-8245
- Mfr. Part No.:
- ACPL-344JT-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.85V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 16 | |
| Package Type | SO-16 | |
| Input Current Type | DC | |
| Typical Rise Time | 70ns | |
| Maximum Input Current | 16mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA, UL1577, IEC/EN/DIN EN 60747-5-5 | |
| Typical Fall Time | 50ns | |
| Series | ACPL | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.85V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 16 | ||
Package Type SO-16 | ||
Input Current Type DC | ||
Typical Rise Time 70ns | ||
Maximum Input Current 16mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA, UL1577, IEC/EN/DIN EN 60747-5-5 | ||
Typical Fall Time 50ns | ||
Series ACPL | ||
Automotive Standard AEC-Q100 | ||
Isolated Gate Driver Optocouplers, Broadcom
The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.
Optocouplers, Avago Technologies
- RS Stock No. 8188256
- Mfr. Part No. ACPL-337J-000E
Each
$10.79
- RS Stock No. 0566050
- Mfr. Part No. ACPL-334J-000E
Each
$9.90
- RS Stock No. 1783134
- Mfr. Part No. ACPL-337J-000E
Each (In a Tube of 45)
$7.262
- RS Stock No. 0566051
- Mfr. Part No. ACPL-338J-000E
Each
$9.90
Related links
- Broadcom DC Input Optocoupler 16-Pin SO-16
- Broadcom ACPL-355JC-000E DC Input 2-Channel Optocoupler 16-Pin SO-16
- Broadcom ACPL-337J-000E DC Input Optocoupler 16-Pin SO
- Broadcom ACPL-352J-000E DC Input Optocoupler 16-Pin SO
- Broadcom ACPL-334J-000E AC/DC Input Optocoupler 16-Pin SO-16
- Broadcom ACPL-338J-000E AC/DC Input Optocoupler 16-Pin SO-16
- Broadcom ACPL-M61U-000E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M75L-000E DC Input Optocoupler 5-Pin SO










