Toshiba TLP185(BL,SE(T DC Input Optocoupler, Surface, 4-Pin SO
- RS Stock No.:
- 896-2505
- Mfr. Part No.:
- TLP185(BL,SE(T
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$7.95
(exc. GST)
$8.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
- Plus 575 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.318 | $7.95 | - |
| 50 - 100 | $0.313 | $7.83 | 1% |
| 125 - 225 | $0.307 | $7.68 | 3% |
| 250 + | $0.30 | $7.50 | 5% |
*price indicative
- RS Stock No.:
- 896-2505
- Mfr. Part No.:
- TLP185(BL,SE(T
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 5μs | |
| Maximum Input Current | 1A | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 4% | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | CSA, UL | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 9μs | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 5μs | ||
Maximum Input Current 1A | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 4% | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals CSA, UL | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 9μs | ||
Series TLP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Photocoupler, Transistor Output, TLP183/TLP185 Series
TLP183 and TLP185 series single photocouplers with transistor output from Toshiba.
Optocouplers, Toshiba
Related links
- Toshiba TLP185(BL Surface Mount, 4-Pin SO
- Toshiba TLP185(BL-TPL Surface Mount, 4-Pin SO
- Toshiba TLP291(BL Surface Mount, 4-Pin SO
- Toshiba TLP185(SE(T DC Input Optocoupler 4-Pin SO
- Toshiba TLP185(BLL-TL Surface Mount, 4-Pin SO
- Toshiba TLP185(GB-TPL Surface Mount, 4-Pin SOIC
- Toshiba TLP185(V4-GR Surface Mount, 4-Pin SO
- Toshiba TLP185(Y Surface Mount, 4-Pin SO
