Toshiba TLP185(GR,SE(T DC Input Optocoupler, Surface, 4-Pin SO
- RS Stock No.:
- 885-0985
- Mfr. Part No.:
- TLP185(GR,SE(T
- Brand:
- Toshiba
This image is representative of the product range
Add 100 more to save $1.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$16.90
(exc. GST)
$18.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
- Plus 3,200 unit(s) shipping from 11 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.338 | $16.90 | - |
| 100 - 200 | $0.328 | $16.40 | $1.00 |
| 250 - 450 | $0.318 | $15.90 | $5.00 |
| 500 - 950 | $0.309 | $15.45 | $14.50 |
| 1000 + | $0.299 | $14.95 | $39.00 |
*price indicative
- RS Stock No.:
- 885-0985
- Mfr. Part No.:
- TLP185(GR,SE(T
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 5μs | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 3% | |
| Standards/Approvals | UL, CSA | |
| Typical Fall Time | 9μs | |
| Minimum Current Transfer Ratio | 100% | |
| Series | TLP 185 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 5μs | ||
Maximum Input Current 20mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 3% | ||
Standards/Approvals UL, CSA | ||
Typical Fall Time 9μs | ||
Minimum Current Transfer Ratio 100% | ||
Series TLP 185 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Photocoupler, Transistor Output, TLP183/TLP185 Series
Optocouplers, Toshiba
Related links
- Toshiba TLP185(V4-GR Surface Mount, 4-Pin SO
- Toshiba TLP185(GR-TPR Surface Mount, 4-Pin SO
- Toshiba TLP291(GR Surface Mount, 4-Pin SO
- Toshiba TLP185(SE(T DC Input Optocoupler 4-Pin SO
- Toshiba TLP185(BLL-TL Surface Mount, 4-Pin SO
- Toshiba TLP185(GB-TPL Surface Mount, 4-Pin SOIC
- Toshiba TLP185(Y Surface Mount, 4-Pin SO
- Toshiba TLP185(GB-TPR Surface Mount, 4-Pin SO
