onsemi FODM2705R2 AC Input Optocoupler, Surface, 4-Pin MFP
- RS Stock No.:
- 808-8865
- Mfr. Part No.:
- FODM2705R2
- Brand:
- onsemi
This image is representative of the product range
Add 640 more to save $11.52
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$13.28
(exc. GST)
$14.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,140 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 620 | $0.664 | $13.28 | - |
| 640 - 1240 | $0.646 | $12.92 | $11.52 |
| 1260 + | $0.636 | $12.72 | $35.28 |
*price indicative
- RS Stock No.:
- 808-8865
- Mfr. Part No.:
- FODM2705R2
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | MFP | |
| Input Current Type | AC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 3% | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL and VDE, C-UL | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 50% | |
| Series | FODM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type MFP | ||
Input Current Type AC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 3% | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL and VDE, C-UL | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 50% | ||
Series FODM | ||
Automotive Standard No | ||
Optocoupler, AC-Input, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi AC Input Optocoupler 4-Pin MFP
- onsemi HMHAA280R2 AC Input Optocoupler 4-Pin MFP
- onsemi DC Input Optocoupler 4-Pin MFP
- onsemi FODM2701R2 DC Input Optocoupler 4-Pin MFP
- onsemi FODM121R2 DC Input Optocoupler 4-Pin MFP
- onsemi FODM121BR2 DC Input Optocoupler 4-Pin MFP
- onsemi FODM3083R2 DC Input Optocoupler 4-Pin MFP
- onsemi HMHA2801AR2 DC Input Optocoupler 4-Pin MFP
