onsemi 6N138M DC Input Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 803-0844
- Mfr. Part No.:
- 6N138M
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.78
(exc. GST)
$17.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $1.578 | $15.78 | - |
| 250 - 490 | $1.556 | $15.56 | 1% |
| 500 + | $1.515 | $15.15 | 3% |
*price indicative
- RS Stock No.:
- 803-0844
- Mfr. Part No.:
- 6N138M
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.75V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 1A | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 1600% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN, EN, UL | |
| Minimum Current Transfer Ratio | 2000% | |
| Series | 6N | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.75V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 1A | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 1600% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN, EN, UL | ||
Minimum Current Transfer Ratio 2000% | ||
Series 6N | ||
Automotive Standard No | ||
Optocoupler, Darlington Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input Optocoupler 8-Pin DIP
- onsemi HCPL2630 DC Input Optocoupler 8-Pin DIP
- onsemi 6N139M DC Input Optocoupler 8-Pin DIP
- onsemi FOD3180 DC Input Optocoupler 8-Pin DIP
- onsemi AC/DC Input Optocoupler 8-Pin DIP
- onsemi HCPL3700VM AC/DC Input Optocoupler 8-Pin DIP
- onsemi HCPL4503M DC Input Optocoupler 8-Pin DIP
- Vishay DC Input Optocoupler 8-Pin DIP
