Vishay VO617A-2X017T DC Input Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 773-0152
- Mfr. Part No.:
- VO617A-2X017T
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$4.10
(exc. GST)
$4.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
- Plus 1,660 unit(s) shipping from 12 November 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 240 | $0.41 | $4.10 |
| 250 - 490 | $0.408 | $4.08 |
| 500 + | $0.404 | $4.04 |
*price indicative
- RS Stock No.:
- 773-0152
- Mfr. Part No.:
- VO617A-2X017T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 4.6μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 125% | |
| Minimum Current Transfer Ratio | 63% | |
| Standards/Approvals | IEC, UL, CSA, EN | |
| Typical Fall Time | 15μs | |
| Series | VO | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 4.6μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 125% | ||
Minimum Current Transfer Ratio 63% | ||
Standards/Approvals IEC, UL, CSA, EN | ||
Typical Fall Time 15μs | ||
Series VO | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, VO6xxA Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Vishay VO617A-4X017T DC Input Optocoupler 4-Pin Surface Mount
- Vishay VO617A-8X017T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6156-4 DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6156-1 DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6156-2X001T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6106-5T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6186-5T DC Input Optocoupler 4-Pin Surface Mount
