onsemi, HCPL2531 DC Input Transistor Output Dual Optocoupler, Through Hole, 8-Pin PDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
739-0278
Mfr. Part No.:
HCPL2531
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.7V

Number of Channels

2

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

1µs

Maximum Input Current

25 mA

Isolation Voltage

2500 Vrms

Maximum Current Transfer Ratio

19%

Typical Fall Time

1µs

Series

HCPL

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy