Broadcom, ACPL-M61L-000E DC Input Logic Gate Output Optocoupler, Surface Mount, 5-Pin SO
- RS Stock No.:
- 714-0199
- Mfr. Part No.:
- ACPL-M61L-000E
- Brand:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.04
(exc. GST)
$5.54
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $5.04 |
| 10 - 49 | $4.72 |
| 50 - 99 | $4.39 |
| 100 - 249 | $4.08 |
| 250 + | $3.90 |
*price indicative
- RS Stock No.:
- 714-0199
- Mfr. Part No.:
- ACPL-M61L-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | Logic Gate | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 0.012µs | |
| Maximum Input Current | 8 mA | |
| Isolation Voltage | 3750 V ac | |
| Logic Output | Yes | |
| Typical Fall Time | 0.012µs | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device Logic Gate | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 0.012µs | ||
Maximum Input Current 8 mA | ||
Isolation Voltage 3750 V ac | ||
Logic Output Yes | ||
Typical Fall Time 0.012µs | ||
