onsemi FODM124R2 DC Input Optocoupler, Surface, 4-Pin Mini-Flat

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$4.62

(exc. GST)

$5.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 620$0.924$4.62
625 - 1245$0.898$4.49
1250 +$0.888$4.44

*price indicative

Packaging Options:
RS Stock No.:
671-2728
Mfr. Part No.:
FODM124R2
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.3V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

4

Package Type

Mini-Flat

Input Current Type

DC

Typical Rise Time

3μs

Maximum Input Current

50mA

Isolation Voltage

3.75kVrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Current Transfer Ratio

1200%

Maximum Operating Temperature

100°C

Typical Fall Time

3μs

Minimum Current Transfer Ratio

100%

Standards/Approvals

VDE, UL, C-UL

Series

FODM

Automotive Standard

No

COO (Country of Origin):
MY

Optocoupler, Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy