onsemi Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 671-1447
- Mfr. Part No.:
- MOC3052M
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $0.39
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.38
(exc. GST)
$9.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 515 unit(s) ready to ship from another location
- Plus 900 unit(s) shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $1.676 | $8.38 | - |
| 15 - 70 | $1.65 | $8.25 | $0.39 |
| 75 + | $1.362 | $6.81 | $23.55 |
*price indicative
- RS Stock No.:
- 671-1447
- Mfr. Part No.:
- MOC3052M
- Brand:
- onsemi
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
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Triac | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7.5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 1μs | |
| Standards/Approvals | IEC60747-5-2 Approved, VDE 0884 (option), UL | |
| Series | MOC30 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Triac | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7.5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 1μs | ||
Standards/Approvals IEC60747-5-2 Approved, VDE 0884 (option), UL | ||
Series MOC30 | ||
Automotive Standard No | ||