Broadcom HCPL-0701-000E DC Input Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 547-3734
- Mfr. Part No.:
- HCPL-0701-000E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.84
(exc. GST)
$4.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 204 unit(s) shipping from 23 November 2026
- Plus 388 unit(s) shipping from 30 November 2026
- Plus 3,300 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $3.84 |
| 25 - 49 | $3.76 |
| 50 + | $3.72 |
*price indicative
- RS Stock No.:
- 547-3734
- Mfr. Part No.:
- HCPL-0701-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 3750V ac | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Maximum Current Transfer Ratio | 5000% | |
| Minimum Current Transfer Ratio | 400% | |
| Standards/Approvals | UL, VDE, CSA | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Maximum Input Current 20mA | ||
Isolation Voltage 3750V ac | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Maximum Current Transfer Ratio 5000% | ||
Minimum Current Transfer Ratio 400% | ||
Standards/Approvals UL, VDE, CSA | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler, Darlington Transistor Output, Avago Technologies
This range of optocouplers with darlington output, from Avago Technologies, offer a high current transfer ratio with low input current requirements. The optocoupler devices use light emitting diodes (LEDs) optically coupled with integrated high gain photodetectors. They provide excellent input-output common mode transient immunity and guaranteed performance over temperatures of 0 to 70°C.
Potential applications include:
ground isolate most logic families
low input current line receiver
EIA RS-232C line receiver
telephone ring detector
line voltage status indicator – low input power dissipation
Optocouplers, Avago Technologies
Approvals
UL, CSA, VDE
- RS Stock No. 5473734P
- Mfr. Part No. HCPL-0701-000E
Each (Supplied in a Tube)
$3.84
- RS Stock No. 0167263
- Mfr. Part No. HCPL-0601-000E
Each
$3.99
- RS Stock No. 1003634
- Mfr. Part No. HCPL-0601
Each
$5.84
- RS Stock No. 9225766
- Mfr. Part No. HCPL-0701-000E
Each (In a Tube of 100)
$2.117
Related links
- Broadcom HCPL-0701-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0453-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0201-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0601-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0721-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0720-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-070A-000E DC Input Optocoupler 8-Pin SOIC











