Vishay Optocoupler, Surface, 4-Pin SOP
- RS Stock No.:
- 244-4741
- Mfr. Part No.:
- TCMT1600T3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4741
- Mfr. Part No.:
- TCMT1600T3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Packaging | SOP | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Typical Rise Time | 3μs | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Typical Fall Time | 4.7μs | |
| Series | TCMT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Packaging SOP | ||
Number of Pins 4 | ||
Package Type SOP | ||
Typical Rise Time 3μs | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Typical Fall Time 4.7μs | ||
Series TCMT | ||
Automotive Standard No | ||
The Vishay optocoupler with AC Input and transistor output. It is available in single channel
Low profile package (half pitch)
Low temperature coefficient of CTR
Wide ambient temperature range
Related links
- Vishay TCMT1600T3 Optocoupler 4-Pin SOP
- Vishay Optocoupler 4-Pin SOP
- Vishay VOM1271T Optocoupler 4-Pin SOP
- Vishay TCMT1104 Optocoupler 4-Pin SOP
- Vishay TCLT1002 DC Input Optocoupler 4-Pin SOP
- Vishay TCLT1004 DC Input Optocoupler 4-Pin SOP
- Vishay VOM617AT DC Input Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler 4-Pin SOP
