Wurth Elektronik 141815143000 DC Input Optocoupler, 4-Pin DIP
- RS Stock No.:
- 240-7002
- Mfr. Part No.:
- 141815143000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.00
(exc. GST)
$11.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.00 | $10.00 | - |
| 50 - 90 | $0.975 | $9.75 | 2% |
| 100 - 240 | $0.949 | $9.49 | 5% |
| 250 - 490 | $0.926 | $9.26 | 7% |
| 500 + | $0.905 | $9.05 | 9% |
*price indicative
- RS Stock No.:
- 240-7002
- Mfr. Part No.:
- 141815143000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Optocoupler | |
| Output Type | Photodarlington | |
| Maximum Forward Voltage | 1.4V | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 95μs | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 7500% | |
| Typical Fall Time | 84μs | |
| Standards/Approvals | RoHS | |
| Series | WL-OCDA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Optocoupler | ||
Output Type Photodarlington | ||
Maximum Forward Voltage 1.4V | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 95μs | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 7500% | ||
Typical Fall Time 84μs | ||
Standards/Approvals RoHS | ||
Series WL-OCDA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Optocoupler Darlington is a Optocoupler DIP 4, SLM-type packaging with an operating temperature -55°C up to +110 °C. Applications: Programmable logic controllers, Sequence controller, Measuring instrument, Automatic vending machines.
High isolation voltage
Good stability of inner isolation
Stable CTR in full operation
Different leadframe options
Related links
- Wurth Elektronik DC Input Optocoupler Optocoupler, 4-Pin DIP
- Wurth Elektronik 141815142000 DC Input Optocoupler Optocoupler, 4-Pin DIP
- Wurth Elektronik 141815140010 DC Input Optocoupler Optocoupler, 4-Pin DIP
- Wurth Elektronik 141815141010 DC Input Optocoupler Optocoupler, 4-Pin DIP
- Wurth Elektronik DC Input Optocoupler Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler, 4-Pin Surface Mount
- Wurth Elektronik DC Input 4-Channel Optocoupler 4-Pin DIP
- Wurth Elektronik DC Input 4-Channel Optocoupler 4-Pin DIP
