Wurth Elektronik 140817144100 Phototransistor, 4-Pin DIP
- RS Stock No.:
- 238-5884
- Mfr. Part No.:
- 140817144100
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$417.00
(exc. GST)
$459.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,500 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | $0.278 | $417.00 |
| 3000 - 6000 | $0.269 | $403.50 |
| 7500 + | $0.263 | $394.50 |
*price indicative
- RS Stock No.:
- 238-5884
- Mfr. Part No.:
- 140817144100
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Phototransistor | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Series | WL-OCPT | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Phototransistor | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Series WL-OCPT | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik optocoupler phototransistor having DIP4 package. It has collector emitter voltage of 35V and isolation voltage of 500Vrms. It has housing MADE up of plastic material and white in colour.
RoHS compliant
Halogen free
Operating temperature from -55 up to +110 °C
- RS Stock No. 2385885
- Mfr. Part No. 140817144100
Each (In a Pack of 50)
$0.329
- RS Stock No. 2385885P
- Mfr. Part No. 140817144100
Each (Supplied on a Reel)
$0.329
- RS Stock No. 2385840
- Mfr. Part No. 140814241110
Each (In a Pack of 25)
$0.449
- RS Stock No. 2385840P
- Mfr. Part No. 140814241110
Each (Supplied in a Tube)
$0.449
Related links
- Wurth Elektronik 140817144100 Phototransistor, 4-Pin DIP
- Wurth Elektronik 140817143400 Phototransistor, 4-Pin DIP
- Wurth Elektronik 140817142400 Phototransistor, 4-Pin DIP
- Wurth Elektronik 140817143200 Phototransistor, 4-Pin DIP
- Wurth Elektronik 140814240110 Phototransistor, 4-Pin DIP
- Wurth Elektronik 140817144200 Phototransistor, 4-Pin DIP
- Wurth Elektronik 140814243100 Phototransistor, 4-Pin DIP
- Wurth Elektronik 140814240010 Phototransistor, 4-Pin DIP










