Wurth Elektronik 140817142300 Phototransistor, 4-Pin DIP
- RS Stock No.:
- 238-5868
- Distrelec Article No.:
- 304-40-911
- Mfr. Part No.:
- 140817142300
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$18.75
(exc. GST)
$20.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1,600 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | $0.375 | $18.75 |
| 100 - 200 | $0.363 | $18.15 |
| 250 - 450 | $0.352 | $17.60 |
| 500 - 950 | $0.341 | $17.05 |
| 1000 + | $0.331 | $16.55 |
*price indicative
- RS Stock No.:
- 238-5868
- Distrelec Article No.:
- 304-40-911
- Mfr. Part No.:
- 140817142300
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Series | WL-OCPT | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Series WL-OCPT | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik optocoupler phototransistor having DIP4 package. It has collector emitter voltage of 35V and isolation voltage of 500Vrms. It has housing MADE up of plastic material and white in colour.
RoHS compliant
Halogen free
Operating temperature from -55 up to +110 °C
Related links
- Wurth Elektronik Through Hole, 4-Pin DIP
- Wurth Elektronik Through Hole, 4-Pin DIP
- Wurth Elektronik Through Hole, 4-Pin DIP
- Wurth Elektronik Through Hole, 4-Pin DIP
- Wurth Elektronik Through Hole, 4-Pin DIP
- Wurth Elektronik Through Hole, 4-Pin DIP
- Wurth Elektronik Through Hole, 4-Pin DIP
- Wurth Elektronik Through Hole, 4-Pin DIP
