Wurth Elektronik 140817140110 DC Input Phototransistor, Through Hole, 4-Pin DIP
- RS Stock No.:
- 238-5851
- Mfr. Part No.:
- 140817140110
- Brand:
- Wurth Elektronik
Subtotal (1 tube of 100 units)*
$27.20
(exc. GST)
$29.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 January 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 400 | $0.272 | $27.20 |
| 500 - 2400 | $0.262 | $26.20 |
| 2500 + | $0.236 | $23.60 |
*price indicative
- RS Stock No.:
- 238-5851
- Mfr. Part No.:
- 140817140110
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Mount Type | Through Hole | |
| Product Type | Phototransistor | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 160% | |
| Standards/Approvals | REACH, RoHS, VDE, IEC 61249-2-21, JEDEC JS709B, CoC | |
| Minimum Current Transfer Ratio | 80% | |
| Typical Fall Time | 4μs | |
| Series | WL-OCPT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Mount Type Through Hole | ||
Product Type Phototransistor | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 160% | ||
Standards/Approvals REACH, RoHS, VDE, IEC 61249-2-21, JEDEC JS709B, CoC | ||
Minimum Current Transfer Ratio 80% | ||
Typical Fall Time 4μs | ||
Series WL-OCPT | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 140817141310 DC Input Phototransistor 4-Pin DIP
- Wurth Elektronik 140817140310 DC Input Phototransistor 4-Pin DIP
- Wurth Elektronik 140817140010 DC Input Phototransistor 4-Pin DIP
- Wurth Elektronik 140817141210 DC Input Phototransistor 4-Pin DIP
- Wurth Elektronik 140817140410 DC Input Phototransistor 4-Pin DIP
- Wurth Elektronik 140817141410 DC Input Phototransistor 4-Pin DIP
- Wurth Elektronik AC Input Phototransistor 4-Pin DIP
- Wurth Elektronik 140814242100 AC Input Phototransistor 4-Pin DIP
