Wurth Elektronik 140814240010 Phototransistor, 4-Pin DIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$11.23

(exc. GST)

$12.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25$0.449$11.23
50 - 50$0.435$10.88
75 - 75$0.422$10.55
100 +$0.41$10.25

*price indicative

Packaging Options:
RS Stock No.:
238-5833
Distrelec Article No.:
304-40-905
Mfr. Part No.:
140814240010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Phototransistor

Output Type

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Series

WL-OCPT

COO (Country of Origin):
CN
The Wurth Elektronik optocoupler phototransistor having DIP4 package. It has collector emitter voltage of 80V and isolation voltage of 500Vrms. It has housing MADE up of plastic material and white in colour.

RoHS compliant

Halogen free

Operating temperature from -55 up to +110 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy