Vishay LH1525AAB DC Input Optocoupler, Surface, 6-Pin SMD
- RS Stock No.:
- 230-8340
- Mfr. Part No.:
- LH1525AAB
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-8340
- Mfr. Part No.:
- LH1525AAB
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | SMD | |
| Input Current Type | DC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cUL, VDE, UL | |
| Series | LH1525 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type SMD | ||
Input Current Type DC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cUL, VDE, UL | ||
Series LH1525 | ||
Automotive Standard No | ||
The Vishay 1 form A solid state relay is SPST normally open switch (1 Form A) that can replace electromechanical relays in many applications. The relay requires a minimal amount of LED drive current to operate, making it Ideal for battery powered and power consumption sensitive applications. The relay is constructed using a GaAIAs LED for actuation control and MOSFETs for the switching output. The relay employs current-limiting circuitry and can be configured for AC/DC or DC-only operation.
It is compliant to RoHS directive and lead free
It requires low operating current and provides high speed operation
Related links
- Vishay DC Input Optocoupler 6-Pin SMD
- Vishay DC Input Optocoupler 6-Pin SMD-6
- Vishay IL420-X007T DC Input Optocoupler 6-Pin SMD-6
- Vishay AC Input Optocoupler 6-Pin SMD-6
- Vishay H11AA1-X007T AC Input Optocoupler 6-Pin SMD-6
- Vishay Optocoupler 6-Pin SMD
- Vishay 4N35-X017 Optocoupler 6-Pin SMD
- Vishay DC Input Optocoupler 6-Pin SMD
