Wurth Elektronik 140816143400 DC Input 4-Channel Optocoupler, Surface, 4-Pin DIP
- RS Stock No.:
- 210-8057
- Mfr. Part No.:
- 140816143400
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$24.50
(exc. GST)
$27.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 350 | $0.49 | $24.50 |
| 400 - 700 | $0.478 | $23.90 |
| 750 + | $0.471 | $23.55 |
*price indicative
- RS Stock No.:
- 210-8057
- Mfr. Part No.:
- 140816143400
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tube | |
| Number of Channels | 4 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 600% | |
| Typical Fall Time | 4μs | |
| Minimum Current Transfer Ratio | 300% | |
| Standards/Approvals | IEC 61249-2-21, VDE, RoHS, REACH, JEDEC JS709B, CoC | |
| Series | WL-OCPT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tube | ||
Number of Channels 4 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 600% | ||
Typical Fall Time 4μs | ||
Minimum Current Transfer Ratio 300% | ||
Standards/Approvals IEC 61249-2-21, VDE, RoHS, REACH, JEDEC JS709B, CoC | ||
Series WL-OCPT | ||
Automotive Standard No | ||
- RS Stock No. 2108043P
- Mfr. Part No. 140816142200
- RS Stock No. 2108041P
- Mfr. Part No. 140816142100
- RS Stock No. 2108065P
- Mfr. Part No. 140816144300
- RS Stock No. 2108043
- Mfr. Part No. 140816142200
Related links
- Wurth Elektronik DC Input 4-Channel Optocoupler 4-Pin DIP
- Wurth Elektronik 140816143000 DC Input 4-Channel Optocoupler 4-Pin DIP
- Wurth Elektronik 140816143300 DC Input 4-Channel Optocoupler 4-Pin DIP
- Wurth Elektronik 140816142400 DC Input 4-Channel Optocoupler 4-Pin DIP
- Wurth Elektronik 140816144200 DC Input 4-Channel Optocoupler 4-Pin DIP
- Wurth Elektronik 140816143100 DC Input 4-Channel Optocoupler 4-Pin DIP
- Wurth Elektronik 140816142000 DC Input 4-Channel Optocoupler 4-Pin DIP
- Wurth Elektronik 140816144100 DC Input 4-Channel Optocoupler 4-Pin DIP










