onsemi MOC3011M Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 184-1021
- Mfr. Part No.:
- MOC3011M
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 1000 units)*
$449.00
(exc. GST)
$494.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.449 | $449.00 | - |
| 2000 - 3000 | $0.438 | $438.00 | 2% |
| 4000 + | $0.431 | $431.00 | 4% |
*price indicative
- RS Stock No.:
- 184-1021
- Mfr. Part No.:
- MOC3011M
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Triac | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Input Current | 60mA | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL1577, DIN EN/IEC60747-5-5 | |
| Series | MOC30 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Triac | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Input Current 60mA | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL1577, DIN EN/IEC60747-5-5 | ||
Series MOC30 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The MOC301XM and MOC302XM series are optically isolated triac driver devices. These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.
Excellent IFT Stability - IR Emitting Diode Has Low Degradation Peak Blocking Voltage
250 V - MOC301XM
400 V - MOC302XM
Applications:
Consumer Appliances
Industrial Motor
