Vishay SFH690DT Optocoupler, Surface, 8-Pin SOP
- RS Stock No.:
- 180-7796
- Mfr. Part No.:
- SFH690DT
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$19.14
(exc. GST)
$21.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 April 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 480 | $0.957 | $19.14 |
| 500 - 980 | $0.933 | $18.66 |
| 1000 + | $0.918 | $18.36 |
*price indicative
- RS Stock No.:
- 180-7796
- Mfr. Part No.:
- SFH690DT
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SOP | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 400% | |
| Standards/Approvals | UL1577, DIN EN 60747-5-5 (VDE 0885-5), EN 60065, cUL, CQC GB4943.1-2011, GB8898-2011, BSI EN 60950 | |
| Typical Fall Time | 4μs | |
| Minimum Current Transfer Ratio | 50% | |
| Series | SFH690 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SOP | ||
Typical Rise Time 3μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 400% | ||
Standards/Approvals UL1577, DIN EN 60747-5-5 (VDE 0885-5), EN 60065, cUL, CQC GB4943.1-2011, GB8898-2011, BSI EN 60950 | ||
Typical Fall Time 4μs | ||
Minimum Current Transfer Ratio 50% | ||
Series SFH690 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Vishay Optocoupler 8-Pin SOP
- Vishay DC Input Optocoupler 8-Pin SOIC
- Vishay DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay VOD206T DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay ILD1207T DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay ILD205T DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay VOD223T DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay VOD213T DC Input 2-Channel Optocoupler 8-Pin SOIC
