Broadcom HCPL-817-00AE DC Input Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 178-3252
- Mfr. Part No.:
- HCPL-817-00AE
- Brand:
- Broadcom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-3252
- Mfr. Part No.:
- HCPL-817-00AE
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 5kV | |
| Minimum Operating Temperature | 30°C | |
| Maximum Current Transfer Ratio | 160% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | IEC/EN/DIN EN 60747-5-2, UL, CSA | |
| Series | HCPL | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 30mA | ||
Isolation Voltage 5kV | ||
Minimum Operating Temperature 30°C | ||
Maximum Current Transfer Ratio 160% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 3μs | ||
Standards/Approvals IEC/EN/DIN EN 60747-5-2, UL, CSA | ||
Series HCPL | ||
Automotive Standard AEC-Q100 | ||
The Broadcom HCPL-817 contains a light emitting diode optically coupled to a phototransistor. It is packaged in a 4-pin DIP package and available in wide-lead spacing option and lead bend SMD option. Input-output isolation voltage is 5000 Vrms. Response time, tr, is typically 4 μs and minimum CTR is 50% at input current of 5 mA
Current Transfer Ratio (CTR: min. 50% at IF = 5 mA, VCE = 5 V)
High input-output isolation voltage (Viso = 5000 Vrms)
Response time (tr: typ., 4 us at VCE = 2 V, IC = 2 mA, RL = 100 Ohms)
Compact dual-in-line package
UL approved
CSA approved
IEC/EN/DIN EN 60747-5-2 approved
Related links
- Broadcom DC Input Optocoupler 4-Pin DIP
- Broadcom HCPL-817-00DE DC Input Optocoupler 4-Pin DIP
- Broadcom Through Hole, 4-Pin DIP
- Broadcom HCPL-817-56CE DC Input Optocoupler 4-Pin DIP
- Broadcom Surface Mount, 4-Pin DIP
- Broadcom Surface Mount, 4-Pin DIP
- Broadcom HCPL-181-00AE DC Input Optocoupler 4-Pin SOIC
- Broadcom Surface Mount, 4-Pin DIP
