Broadcom DC Input Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 178-3182
- Mfr. Part No.:
- HCPL-2201-300E
- Brand:
- Broadcom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-3182
- Mfr. Part No.:
- HCPL-2201-300E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | CMOS | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 1.8mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, VDE, UL | |
| Typical Fall Time | 7ns | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type CMOS | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 30ns | ||
Maximum Input Current 1.8mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, VDE, UL | ||
Typical Fall Time 7ns | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom HCPL-2201-300E DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom AC/DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-7710-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-260L-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-7860-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-3120-300E DC Input Optocoupler 8-Pin DIP
