Broadcom ACPL-827-000E DC Input 2-Channel Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 178-3167
- Mfr. Part No.:
- ACPL-827-000E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $2.10
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$41.80
(exc. GST)
$46.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $0.836 | $41.80 | - |
| 100 - 150 | $0.815 | $40.75 | $2.10 |
| 200 + | $0.802 | $40.10 | $6.80 |
*price indicative
- RS Stock No.:
- 178-3167
- Mfr. Part No.:
- ACPL-827-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 2 | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 5mA | |
| Isolation Voltage | 5kV | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 600% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | IEC, UL, EN, CSA | |
| Minimum Current Transfer Ratio | 50% | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 2 | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 5mA | ||
Isolation Voltage 5kV | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 600% | ||
Typical Fall Time 3μs | ||
Standards/Approvals IEC, UL, EN, CSA | ||
Minimum Current Transfer Ratio 50% | ||
Series ACPL | ||
Automotive Standard No | ||
The Broadcom ACPL-827 is a DC-input dual channel full-pitch transistor optocoupler which contains two light emitting diode optically coupled to two separate transistor. It is packaged in a 8-pin DIP package. It is also available in wide-lead spacing option and lead bend SMD option with input-output isolation voltage at 5000 Vrms. Response time, tr, is typically 4 μs and minimum CTR is 50% at input current of 5 mA.
Current transfer ratio
(CTR: min. 50% at IF = 5mA, VCE = 5V)
High input-output isolation voltage
(VISO = 5,000VRMS)
Response time
(tr: typ. 4μs at VCE = 2V, IC = 2mA, RL= 100¿)
Compact dual-in-line package
Safety and regulatory approvals
- CSA
- UL 1577
- IEC/EN/DIN EN 60747-5-2
Related links
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom ACPL-054L-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-K73L-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-064L-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-K43CT-000E AC/DC Input 2-Channel Optocoupler 8-Pin Plastic
- Broadcom ACPL-K44CT-000E AC/DC Input 2-Channel Optocoupler 8-Pin Plastic
- Broadcom ACPL-355JC-000E DC Input 2-Channel Optocoupler 16-Pin SO-16
- Broadcom ACPL-K49CT-000E AC/DC Input 2-Channel Optocoupler 4-Pin SO-8
