Broadcom HCPL-2531-000E DC Input 2-Channel Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 178-3156
- Mfr. Part No.:
- HCPL-2531-000E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$151.55
(exc. GST)
$166.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 1,700 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $3.031 | $151.55 |
| 100 - 150 | $2.955 | $147.75 |
| 200 + | $2.91 | $145.50 |
*price indicative
- RS Stock No.:
- 178-3156
- Mfr. Part No.:
- HCPL-2531-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.7V | |
| Packaging | Tube | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 50% | |
| Minimum Current Transfer Ratio | 19% | |
| Standards/Approvals | UL, IEC, EN, CSA | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.7V | ||
Packaging Tube | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 25mA | ||
Isolation Voltage 5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 50% | ||
Minimum Current Transfer Ratio 19% | ||
Standards/Approvals UL, IEC, EN, CSA | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler, 1MBd Transistor Output, Avago Technologies
1 MBd maximum operation transistor output optocouplers are designed for use in industrial applications.
Optocouplers, Avago Technologies
Related links
- Broadcom DC Input 2-Channel Optocoupler 8-Pin PDIP
- Broadcom HCPL-2531-300E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-2731-000E DC Input 2-Channel Optocoupler 8-Pin PDIP
- Broadcom HCPL-J314-000E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-0630-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom HCPL-2630-000E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-2631-000E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-0661-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
