- RS Stock No.:
- 175-2346
- Mfr. Part No.:
- 3RQ3118-2AF01
- Brand:
- Siemens
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$190.67
(exc. GST)
$209.74
(inc. GST)
Units | Per unit |
1 + | $190.67 |
- RS Stock No.:
- 175-2346
- Mfr. Part No.:
- 3RQ3118-2AF01
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Output coupler with plug-in Relay, 1 CO, hard gold-plated Spring-type terminal (push-in) 230 V AC/DC Enclosure width 6.2 mm Thermal current 6A
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac/dc |
Depth | 76mm |
Length | 93mm |
Series | SIRIUS |
Input Current | 6A |
Operating Temperature Range | -25 → +60°C |
Dimensions | 6.2 x 93 x 76mm |
Maximum Operating Temperature | +60°C |
Related links
- 400 → 480 V 1.71 kW Servo Motor 18 Nm Max Output Torque, 24mm...
- Siemens SIRIUS Series Interface Relay, 24V ac/dc Coil
- 400 → 480 V 0.94 kW Servo Motor 10.8 Nm Max Output Torque, 19mm...
- Siemens LZS Series Interface Relay, 230V ac Coil
- Siemens SIRIUS Series Interface Relay, 115V ac/dc Coil
- Siemens Grey Rotary Handle, SENTRON Series
- Siemens 400 → 480 V 1.71 kW Servo Motor 18 Nm Max Output Torque,...
- Siemens Interface Relay, 230V ac Coil