- RS Stock No.:
- 175-2332
- Mfr. Part No.:
- 3RQ3070-2SG30
- Brand:
- Siemens
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$164.28
(exc. GST)
$180.71
(inc. GST)
Units | Per unit |
1 + | $164.28 |
- RS Stock No.:
- 175-2332
- Mfr. Part No.:
- 3RQ3070-2SG30
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Input coupler Optocoupler 1 NO contact, Transistor Input 110-230 V AC/DC Output max. 30 V DC, 0.5 A short circuit-proof Overall width 6.2 mm Spring-type terminal (push-in) Thermal current 0.5 A
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110 → 230V ac/dc |
Depth | 72.5mm |
Length | 93mm |
Series | SIRIUS |
Input Current | 0.5A |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -25 → +60°C |
Dimensions | 6.2 x 93 x 72.5mm |
Related links
- Cutting Mats
- Cable Sleeving Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount, 230 V...
- Siemens SIRIUS Series Interface Relay, 24V ac/dc Coil