Broadcom, HCPL-3150-500E IGBT, MOSFET Output Optocoupler, Surface Mount, 8-Pin DIP-8 Gullwing
- RS Stock No.:
- 174-4157
- Mfr. Part No.:
- HCPL-3150-500E
- Brand:
- Broadcom
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$4.53
(exc. GST)
$4.98
(inc. GST)
- RS Stock No.:
- 174-4157
- Mfr. Part No.:
- HCPL-3150-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | IGBT, MOSFET | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP-8 Gullwing | |
| Typical Rise Time | 0.1µs | |
| Maximum Input Current | 16 mA | |
| Isolation Voltage | 3750 Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 0.1µs | |
| Series | HCPL-3150 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device IGBT, MOSFET | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP-8 Gullwing | ||
Typical Rise Time 0.1µs | ||
Maximum Input Current 16 mA | ||
Isolation Voltage 3750 Vrms | ||
Logic Output Yes | ||
Typical Fall Time 0.1µs | ||
Series HCPL-3150 | ||
The Broadcom HCPL-3150 gate drive optocoupler consists of a LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving IGBTs with ratings up to 1200 V/50 A.
0.5 A Minimum Peak Output Current
15 kV/us Minimum Common Mode Rejection (CMR) at VCM = 1500 V
1.0 V Maximum Low Level Output Voltage (VOL) Eliminates Need for Negative Gate Drive
ICC = 5 mA Maximum Supply Current
Under Voltage Lock-Out Protection (UVLO) with Hysteresis
Wide Operating VCC Range: 15 to 30 Volts
0.5 us Maximum Propagation Delay
/-0.35 us Maximum Delay Between Devices/Channels
Industrial Temperature Range: -40 degrees C to 100 degrees C
15 kV/us Minimum Common Mode Rejection (CMR) at VCM = 1500 V
1.0 V Maximum Low Level Output Voltage (VOL) Eliminates Need for Negative Gate Drive
ICC = 5 mA Maximum Supply Current
Under Voltage Lock-Out Protection (UVLO) with Hysteresis
Wide Operating VCC Range: 15 to 30 Volts
0.5 us Maximum Propagation Delay
/-0.35 us Maximum Delay Between Devices/Channels
Industrial Temperature Range: -40 degrees C to 100 degrees C

