Broadcom, HCNW3120-500E AC/DC Input IGBT, MOSFET Output Dual Optocoupler, Surface Mount, 8-Pin DIP
- RS Stock No.:
- 174-4154
- Mfr. Part No.:
- HCNW3120-500E
- Brand:
- Broadcom
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$7.71
(exc. GST)
$8.48
(inc. GST)
- RS Stock No.:
- 174-4154
- Mfr. Part No.:
- HCNW3120-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | IGBT, MOSFET | |
| Maximum Forward Voltage | 1.95V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 0.1µs | |
| Maximum Input Current | 16 mA | |
| Isolation Voltage | 5000 Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 0.1µs | |
| Series | HCNW3120 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device IGBT, MOSFET | ||
Maximum Forward Voltage 1.95V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type AC/DC | ||
Typical Rise Time 0.1µs | ||
Maximum Input Current 16 mA | ||
Isolation Voltage 5000 Vrms | ||
Logic Output Yes | ||
Typical Fall Time 0.1µs | ||
Series HCNW3120 | ||
Broadcom Optocoupler
The Broadcom optocoupler is an HCNW3120 series IGBT gate drive dual optocoupler. It consists of a high-performance AlGaAs LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices.
Features and Benefits
• 0.5V maximum low level output voltage (VOL) eliminates need for negative gate drive
• 25kV/s minimum common mode rejection (CMR) at VCM is 1500V
• 500ns maximum switching speeds
• 8 PIN DIP 400-mil package
• Industrial temperature ranges between -40°C and 100°C
• Maximum forward voltage is 1.95V
• Maximum input current is 16mA
• Maximum peak output current is 2.5A
• Under voltage lock out protection (UVLO) with hysteresis
• Wide operating VCC range is 15V to 30V
• 25kV/s minimum common mode rejection (CMR) at VCM is 1500V
• 500ns maximum switching speeds
• 8 PIN DIP 400-mil package
• Industrial temperature ranges between -40°C and 100°C
• Maximum forward voltage is 1.95V
• Maximum input current is 16mA
• Maximum peak output current is 2.5A
• Under voltage lock out protection (UVLO) with hysteresis
• Wide operating VCC range is 15V to 30V
Applications
• AC/Brushless DC motor drives
• IGBT/MOSFET gate drive
• Industrial inverters
• Switch mode power supplies
• IGBT/MOSFET gate drive
• Industrial inverters
• Switch mode power supplies
Certifications

