Isocom, H11AA3X AC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin DIP
- RS Stock No.:
- 171-8103
- Mfr. Part No.:
- H11AA3X
- Brand:
- Isocom
Bulk discount available
Subtotal (1 tube of 65 units)*
$75.27
(exc. GST)
$82.81
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 65 - 65 | $1.158 | $75.27 |
| 130 - 260 | $1.112 | $72.28 |
| 325 + | $1.065 | $69.23 |
*price indicative
- RS Stock No.:
- 171-8103
- Mfr. Part No.:
- H11AA3X
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | ±50 mA | |
| Isolation Voltage | 5.3 kVrms, 7500 V Pk | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 3µs | |
| Series | H11AA | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type AC | ||
Typical Rise Time 4µs | ||
Maximum Input Current ±50 mA | ||
Isolation Voltage 5.3 kVrms, 7500 V Pk | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 3µs | ||
Series H11AA | ||
The H11AA series of optically coupled isolators consist of two infrared light emitting diodes connected in inverse parallel and NPN silicon photo transistor in a standard 6 pin dual in line plastic package.
High Isolation Voltage (5.3kVRMS,7.5kVPK)
AC or polarity insensitive input
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Telephone sets, Telephone exchangers
Signal transmission between systems of
different potentials and impedances
AC or polarity insensitive input
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Telephone sets, Telephone exchangers
Signal transmission between systems of
different potentials and impedances
