Isocom, IS127 Phototransistor Output Dual Optocoupler, Surface Mount, 4-Pin

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

$5.60

(exc. GST)

$6.16

(inc. GST)

RS Stock No.:
171-2948
Mfr. Part No.:
IS127
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

2

Number of Pins

4

Typical Rise Time

100µs

Maximum Input Current

50 (Forward) mA

Isolation Voltage

3750 (Minimum) Vrms

Minimum Current Transfer Ratio

1000%

Typical Fall Time

20µs

Series

IS127

COO (Country of Origin):
CN
The IS127 is an optically coupled isolator consisting of an infrared light emitting diode and a high voltage NPN silicon photo darlington which has an integral base-emitter resistor to optimise switching speed and elevated temperature characteristics in a space efficient Mini Flat package.

Low Profile Package
AC Isolation Voltage 3750VRMS
CTR Minimum 1000%
High Collector-Emitter Voltage VCEO 300V
Wide Operating Temperature Range -55°C to +110°C
Lead Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy