onsemi MOC3022M Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 169-8547
- Mfr. Part No.:
- MOC3022M
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 65 units)*
$43.49
(exc. GST)
$47.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 910 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 65 - 260 | $0.669 | $43.49 |
| 325 + | $0.603 | $39.20 |
*price indicative
- RS Stock No.:
- 169-8547
- Mfr. Part No.:
- MOC3022M
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.15V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 1577, RoHS, DIN EN/IEC 60747-5-5 | |
| Series | MOC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.15V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 1577, RoHS, DIN EN/IEC 60747-5-5 | ||
Series MOC | ||
Automotive Standard No | ||
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Approvals
UL E90700
