Vishay VO2601 DC Input Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 169-6117
- Mfr. Part No.:
- VO2601
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-6117
- Mfr. Part No.:
- VO2601
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Input Current Type | DC | |
| Number of Channels | 1 | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Automotive Standard | No | |
| Isolation Voltage | 5300 V ac | |
| Logic Output | Yes | |
| Maximum Forward Voltage | 1.7 V | |
| Maximum Input Current | 15 mA | |
| Maximum Operating Temperature | 100 °C | |
| Minimum Operating Temperature | -40 °C | |
| Packaging | Tape & Reel | |
| Series | VO | |
| Standards/Approvals | BS EN 60950-1, CQC GB8898-2011, cUL, DIN EN 60747-5-5 (VDE 0884-5), GB4943.1-2011, UL1577 | |
| Typical Fall Time | 7 ns | |
| Typical Rise Time | 23 ns | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Input Current Type DC | ||
Number of Channels 1 | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Number of Pins 8 | ||
Package Type DIP | ||
Automotive Standard No | ||
Isolation Voltage 5300 V ac | ||
Logic Output Yes | ||
Maximum Forward Voltage 1.7 V | ||
Maximum Input Current 15 mA | ||
Maximum Operating Temperature 100 °C | ||
Minimum Operating Temperature -40 °C | ||
Packaging Tape & Reel | ||
Series VO | ||
Standards/Approvals BS EN 60950-1, CQC GB8898-2011, cUL, DIN EN 60747-5-5 (VDE 0884-5), GB4943.1-2011, UL1577 | ||
Typical Fall Time 7 ns | ||
Typical Rise Time 23 ns | ||
- COO (Country of Origin):
- MY
Optocoupler, Logic Output, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay VO2601 DC Input Optocoupler 8-Pin DIP
- Vishay DC Input Optocoupler 8-Pin PDIP
- Vishay VO2601-X007T DC Input Optocoupler 8-Pin PDIP
- Vishay AC/DC Input Optocoupler 8-Pin DIP
- Vishay 6N137 AC/DC Input Optocoupler 8-Pin DIP
- Vishay VOH260A DC Input Optocoupler 8-Pin DIP-8
- Broadcom HCPL-J312-300E DC Input Optocoupler 8-Pin DIP
- onsemi DC Input Optocoupler 8-Pin DIP
