- RS Stock No.:
- 168-7792
- Mfr. Part No.:
- TLP220A
- Brand:
- Toshiba
Available for back order.
Price (ex. GST) Each (In a Tube of 100)
$4.173
(exc. GST)
$4.59
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
100 - 400 | $4.173 | $417.30 |
500 + | $3.755 | $375.50 |
*price indicative
- RS Stock No.:
- 168-7792
- Mfr. Part No.:
- TLP220A
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Photorelay, MOSFET Output, Toshiba
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | MOSFET |
Maximum Forward Voltage | 1.75V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | DIP |
Input Current Type | AC |
Typical Rise Time | 0.5ms |
Maximum Input Current | 500 mA |
Isolation Voltage | 5 kVrms |
Typical Fall Time | 0.2ms |
Series | TLP |
Related links
- Toshiba, TLP220A AC Input MOSFET Output Optocoupler, Through Hole,...
- Toshiba, TLP220J AC Input MOSFET Output Optocoupler, Through Hole,...
- Toshiba, TLP220G AC Input MOSFET Output Optocoupler, Through Hole,...
- Toshiba, TLP240J(F(O AC Input MOSFET Output Optocoupler, Through...
- Toshiba, TLP240D(F(O AC Input MOSFET Output Optocoupler, Through...
- Toshiba, TLP240G(F(O AC Input MOSFET Output Optocoupler, Through...
- Toshiba, TLP240A(F(O AC Input MOSFET Output Optocoupler, Through...
- Toshiba, TLP241A(F(O DC Input MOSFET Output Optocoupler, Through...