onsemi DC Input Optocoupler, Through Hole, Surface, 6-Pin Surface Mount
- RS Stock No.:
- 166-2790
- Mfr. Part No.:
- MOC3052SR2VM
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 1000 units)*
$657.00
(exc. GST)
$723.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.657 | $657.00 |
| 2000 - 3000 | $0.641 | $641.00 |
| 4000 + | $0.631 | $631.00 |
*price indicative
- RS Stock No.:
- 166-2790
- Mfr. Part No.:
- MOC3052SR2VM
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole, Surface | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7500V ac | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 1μs | |
| Standards/Approvals | IEC60747-5-2 Approved (File 94766), VDE 0884 (option), UL (File E90700,Volume 2) | |
| Series | MOC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Through Hole, Surface | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7500V ac | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 1μs | ||
Standards/Approvals IEC60747-5-2 Approved (File 94766), VDE 0884 (option), UL (File E90700,Volume 2) | ||
Series MOC | ||
Automotive Standard No | ||
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi MOC3052SR2VM DC Input Optocoupler Surface, 6-Pin Surface Mount
- Vishay DC Input Optocoupler Surface, 6-Pin SMD
- Vishay LH1510AAB DC Input Optocoupler Surface, 6-Pin SMD
- onsemi DC Input Optocoupler 6-Pin DIP
- onsemi DC Input Optocoupler 6-Pin MFP
- onsemi DC Input Optocoupler 6-Pin PDIP
- onsemi DC Input Optocoupler 6-Pin MDIP
- Isocom AC Input Optocoupler 6-Pin Surface Mount
