onsemi H11AA4M AC Input Optocoupler, Through Hole, 6-Pin MDIP
- RS Stock No.:
- 166-2375
- Mfr. Part No.:
- H11AA4M
- Brand:
- onsemi
This image is representative of the product range
Add 2000 more to save $28.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$550.00
(exc. GST)
$600.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 March 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.55 | $550.00 | - |
| 2000 - 3000 | $0.536 | $536.00 | $28.00 |
| 4000 + | $0.528 | $528.00 | $88.00 |
*price indicative
- RS Stock No.:
- 166-2375
- Mfr. Part No.:
- H11AA4M
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | MDIP | |
| Input Current Type | AC | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7500V ac | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 100% | |
| Standards/Approvals | VDE, UL | |
| Minimum Current Transfer Ratio | 10% | |
| Series | H11AAXM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type MDIP | ||
Input Current Type AC | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7500V ac | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 100% | ||
Standards/Approvals VDE, UL | ||
Minimum Current Transfer Ratio 10% | ||
Series H11AAXM | ||
Automotive Standard No | ||
Optocoupler, AC-Input, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi AC Input Optocoupler 6-Pin MDIP
- onsemi H11AA4M AC Input Optocoupler 6-Pin MDIP
- onsemi AC Input Optocoupler 6-Pin MDIP
- onsemi MOC3081TVM AC Input Optocoupler 6-Pin MDIP
- onsemi AC Input 2-Channel Optocoupler 4-Pin MDIP
- onsemi AC Input Optocoupler 6-Pin DIP
- onsemi AC Input Optocoupler 6-Pin PDIP
- onsemi DC Input Optocoupler 6-Pin MDIP
