Vishay VOD213T DC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 165-2649
- Mfr. Part No.:
- VOD213T
- Brand:
- Vishay
This image is representative of the product range
Add 10000 more to save $650.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,308.00
(exc. GST)
$1,438.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.654 | $1,308.00 | - |
| 10000 + | $0.589 | $1,178.00 | $650.00 |
*price indicative
- RS Stock No.:
- 165-2649
- Mfr. Part No.:
- VOD213T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.55V | |
| Number of Channels | 2 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 5μs | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 4kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 200% | |
| Standards/Approvals | UL1577, cUL, DIN EN 60747-5-5 (VDE 0884), RoHS 2002/95/EC, WEEE 2002/96/EC | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 4μs | |
| Series | VOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.55V | ||
Number of Channels 2 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 5μs | ||
Maximum Input Current 30mA | ||
Isolation Voltage 4kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 200% | ||
Standards/Approvals UL1577, cUL, DIN EN 60747-5-5 (VDE 0884), RoHS 2002/95/EC, WEEE 2002/96/EC | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 4μs | ||
Series VOD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Optocoupler, Transistor Output, VOD Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Approvals
Related links
- Vishay VOD213T DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay DC Input 2-Channel Optocoupler 8-Pin SOIC-8
- Vishay DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay DC Input 2-Channel Optocoupler 8-Pin PDIP
- Vishay ILD205T DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay ILD1207T DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay ILD207T DC Input 2-Channel Optocoupler 8-Pin SOIC
