Isocom MOC3023XSMT&R AC Input Optocoupler, Surface, Through Hole, 6-Pin Surface Mount
- RS Stock No.:
- 161-1225
- Mfr. Part No.:
- MOC3023XSMT&R
- Brand:
- Isocom
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.83
(exc. GST)
$10.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $0.983 | $9.83 | - |
| 250 - 490 | $0.957 | $9.57 | 2% |
| 500 + | $0.944 | $9.44 | 3% |
*price indicative
- RS Stock No.:
- 161-1225
- Mfr. Part No.:
- MOC3023XSMT&R
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mount Type | Surface, Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Triac | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | Surface Mount | |
| Input Current Type | AC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | VDE 0884, CECC 00802, UL File No. E91231 | |
| Series | MOC30 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mount Type Surface, Through Hole | ||
Product Type Optocoupler | ||
Output Type Triac | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type Surface Mount | ||
Input Current Type AC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals VDE 0884, CECC 00802, UL File No. E91231 | ||
Series MOC30 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The MOC302_ Series are Optically Coupled Isolators Consisting of a Gallium Arsenide Infrared Emitting Diode Coupled With a Light Activated Silicon Bilateral Switch Performing the Functions of a Triac Mounted in a Standard 6 Pin Dual-in-Line Package.
High Isolation Voltage (5.3 kVrms, 7.5kVpk)
400V Peak Blocking Voltage
All Electrical Parameters 100% Tested
APPLICATIONS:
CRTs
Power Triac Driver
Motors
Consumer Appliances
Printers
Optocoupler, Triac Output, Isocom Components
Optocouplers, Isocom Components
Related links
- Isocom AC Input Optocoupler Through Hole, 6-Pin Surface Mount
- Isocom MOC3063XSMT&R AC Input Optocoupler 6-Pin Surface Mount
- Isocom MOC3041XSMT&R AC Input Optocoupler 6-Pin Surface Mount
- Isocom SFH615A-4XSMT&R AC Input Optocoupler 4-Pin Surface Mount
- Isocom SFH615A-2SMT&R AC Input Optocoupler 4-Pin Surface Mount
- Isocom SFH615A-3XSMT&R AC Input Optocoupler 4-Pin Surface Mount
- Isocom AC Input Optocoupler 6-Pin Surface Mount
- Isocom Surface Mount, 8-Pin SMD
