Isocom MOC3022 AC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 161-1193
- Mfr. Part No.:
- MOC3022
- Brand:
- Isocom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-1193
- Mfr. Part No.:
- MOC3022
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Input Current Type | AC | |
| Number of Channels | 1 | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Isolation Voltage | 5300 Vrms | |
| Maximum Forward Voltage | 1.5 V | |
| Maximum Input Current | 50 mA | |
| Series | MOC | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Input Current Type AC | ||
Number of Channels 1 | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Number of Pins 6 | ||
Package Type DIP | ||
Isolation Voltage 5300 Vrms | ||
Maximum Forward Voltage 1.5 V | ||
Maximum Input Current 50 mA | ||
Series MOC | ||
- COO (Country of Origin):
- TH
The MOC302_ Series are Optically Coupled Isolators Consisting of a Gallium Arsenide Infrared Emitting Diode Coupled With a Light Activated Silicon Bilateral Switch Performing the Functions of a Triac Mounted in a Standard 6 Pin Dual-in-Line Package.
High Isolation Voltage (5.3 kVrms, 7.5kVpk)
400V Peak Blocking Voltage
All Electrical Parameters 100% Tested
APPLICATIONS:
CRTs
Power Triac Driver
Motors
Consumer Appliances
Printers
Related links
- Isocom MOC3022 AC Input Optocoupler 6-Pin DIP
- Isocom MOC3020 AC Input Optocoupler 6-Pin DIP
- Isocom AC Input Optocoupler 6-Pin DIP
- Isocom MOC3023 AC Input Optocoupler 6-Pin DIP
- Isocom MOC3043 AC Input Optocoupler 6-Pin DIP
- Isocom MOC3061 AC Input Optocoupler 6-Pin DIP
- Isocom MOC3041 AC Input Optocoupler 6-Pin DIP
- Isocom MOC3042 AC Input Optocoupler 6-Pin DIP
