Isocom, MOC3052X AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-1103
Mfr. Part No.:
MOC3052X
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Through Hole

Output Device

Triac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Maximum Input Current

50 mA

Isolation Voltage

5000 (Minimum) Vrms

Series

MOC3052

COO (Country of Origin):
TH
The MOC3051 and MOC3052 are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode coupled with a light activated silicon bilateral switch performing the functions of a triac. These photocouplers provide random phase control of high current triacs or thyristors. The MOC3051 and MOC3052 feature greatly enhanced static dv/dt capability to ensure stable switching performance of inductive loads. These devices are mounted in a standard 6 pin dual-in-line package.

High Repetitive Peak Off-state Voltage
VDRM : minimum 600V
High Critical Rate of Rise of Off-state Voltage dv/dt : minimum 1000V/μs
High Isolation Voltage between Input and Output Viso : 5000Vrms
APPLICATIONS:
Solenoid / Valve Controls
Lamp Ballasts
Static AC Power Switch
lnterfacing Microprocessors to 115 and 240Vac
Peripherals
Solid State Relays
Incandescent Lamp Dimmers
Temperature Controls
Motor Controls

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy