Isocom MOC3041XSMT&R AC Input Optocoupler, Surface, 6-Pin Surface Mount

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $32.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$647.00

(exc. GST)

$712.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.647$647.00-
2000 - 3000$0.631$631.00$32.00
4000 +$0.621$621.00$104.00

*price indicative

RS Stock No.:
161-1101
Mfr. Part No.:
MOC3041XSMT&R
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mount Type

Surface

Product Type

Optocoupler

Output Type

Triac

Maximum Forward Voltage

1.4V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

6

Package Type

Surface Mount

Input Current Type

AC

Maximum Input Current

50mA

Isolation Voltage

5300Vrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

100°C

Standards/Approvals

VDE 0884, CECC 00802, UL

Series

MOC304

Automotive Standard

No

COO (Country of Origin):
TH

Optocoupler, Triac Output, Isocom Components


Optocouplers, Isocom Components


Approvals

VDE 0884; UL 1577

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy