Vishay DC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 159-6466
- Mfr. Part No.:
- ILD206T
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 159-6466
- Mfr. Part No.:
- ILD206T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.55V | |
| Number of Channels | 2 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 4kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 125% | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 4.7μs | |
| Minimum Current Transfer Ratio | 63% | |
| Standards/Approvals | UL1577, cUL, CSA bulletin 5A | |
| Series | ILD2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.55V | ||
Number of Channels 2 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 30mA | ||
Isolation Voltage 4kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 125% | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 4.7μs | ||
Minimum Current Transfer Ratio 63% | ||
Standards/Approvals UL1577, cUL, CSA bulletin 5A | ||
Series ILD2 | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, IL, ILD, ILQ Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay ILD206T DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay DC Input 2-Channel Optocoupler 8-Pin SOIC-8
- Vishay DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay DC Input 2-Channel Optocoupler 8-Pin PDIP
- Vishay ILD205T DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay ILD1207T DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay ILD207T DC Input 2-Channel Optocoupler 8-Pin SOIC
