Lite-On LTV-817S-TA DC Input Optocoupler, Surface, 4-Pin PDIP
- RS Stock No.:
- 127-8462
- Mfr. Part No.:
- LTV-817S-TA
- Brand:
- Lite-On
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$19.85
(exc. GST)
$21.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.397 | $19.85 |
| 250 - 450 | $0.387 | $19.35 |
| 500 + | $0.381 | $19.05 |
*price indicative
- RS Stock No.:
- 127-8462
- Mfr. Part No.:
- LTV-817S-TA
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -50°C | |
| Maximum Current Transfer Ratio | 600% | |
| Maximum Operating Temperature | 110°C | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | RoHS | |
| Minimum Current Transfer Ratio | 50% | |
| Series | LTV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -50°C | ||
Maximum Current Transfer Ratio 600% | ||
Maximum Operating Temperature 110°C | ||
Typical Fall Time 3μs | ||
Standards/Approvals RoHS | ||
Minimum Current Transfer Ratio 50% | ||
Series LTV | ||
Automotive Standard No | ||
Transistor Output Optocouplers, Lite-On
Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.
Optocouplers, Lite-On
Related links
- Lite-On DC Input Optocoupler 4-Pin PDIP
- Lite-On LTV-817S-TA1 DC Input Optocoupler 4-Pin PDIP
- Lite-On LTV-817S-TA1-A DC Input Optocoupler 4-Pin PDIP
- Lite-On LTV-817S-TA1-C DC Input Optocoupler 4-Pin DIP
- Lite-On LTV-817S-TA1-B DC Input Optocoupler 4-Pin DIP
- Lite-On LTV-816S DC Input Optocoupler 4-Pin PDIP
- Lite-On Surface Mount, 4-Pin SMD
- Lite-On DC Input Optocoupler 4-Pin DIP
