Lite-On 4N25S DC Input Optocoupler, Surface, 6-Pin PDIP
- RS Stock No.:
- 125-7562
- Mfr. Part No.:
- 4N25S
- Brand:
- Lite-On
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 125-7562
- Mfr. Part No.:
- 4N25S
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 80mA | |
| Isolation Voltage | 2500Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 20% | |
| Series | 4N25 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 80mA | ||
Isolation Voltage 2500Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 20% | ||
Series 4N25 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
CNY17/4N25/4N35 Series Optocouplers
A range of single channel optocouplers from Lite-On with photo-transistor outputs. These 6-pin devices allow access to the photo-transistor base and are available with a range of minimum current transfer ratios from 20% up to 160%. The range includes both through-hole and surface-mounting package options.
Isolation voltage:
4N26 & 4N36 series 1.5 kV
4N25 series 2.5 kV
4N35 series 3.55 kV
CNY-17 series 5 kV
Optocouplers, Lite-On
Related links
- Lite-On 4N25S-TA1 DC Input Optocoupler 6-Pin PDIP
- Lite-On DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-2S DC Input Optocoupler 6-Pin PDIP
- Lite-On 4N35S DC Input Optocoupler 6-Pin PDIP
- Lite-On 4N35S-TA1 DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-3S DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-1S DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-2S-TA1 DC Input Optocoupler 6-Pin PDIP
